
| RLC73PH2AR178FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73PH2AR178FTDTR-ND - Tape & Reel (TR) 1712-RLC73PH2AR178FTDCT-ND - Cut Tape (CT) 1712-RLC73PH2AR178FTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73PH2AR178FTD | 
| Description | RLC73PH 2A R178 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 178 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 | 
| 10 | Fr.0.13200 | Fr.1.32 | 
| 25 | Fr.0.11160 | Fr.2.79 | 
| 50 | Fr.0.09860 | Fr.4.93 | 
| 100 | Fr.0.08740 | Fr.8.74 | 
| 250 | Fr.0.07532 | Fr.18.83 | 
| 500 | Fr.0.06770 | Fr.33.85 | 
| 1,000 | Fr.0.06122 | Fr.61.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04969 | Fr.248.45 | 
| 10,000 | Fr.0.04592 | Fr.459.20 | 
| 15,000 | Fr.0.04398 | Fr.659.70 | 
| 25,000 | Fr.0.04179 | Fr.1,044.75 | 
| 35,000 | Fr.0.04048 | Fr.1,416.80 | 
| 50,000 | Fr.0.03921 | Fr.1,960.50 | 
| 60,000 | Fr.0.03860 | Fr.2,316.00 | 
| 120,000 | Fr.0.03650 | Fr.4,380.00 | 
| 125,000 | Fr.0.03638 | Fr.4,547.50 | 
| Unit Price without VAT: | Fr.0.21000 | 
|---|---|
| Unit Price with VAT: | Fr.0.22701 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland