
RLC73PH3AR022FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PH3AR022FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PH3AR022FTDGCT-ND - Cut Tape (CT) 1712-RLC73PH3AR022FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH3AR022FTDG |
Description | RLC73PH 3A R022 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.46600 | Fr.4.66 |
| 25 | Fr.0.39760 | Fr.9.94 |
| 50 | Fr.0.35480 | Fr.17.74 |
| 100 | Fr.0.31850 | Fr.31.85 |
| 250 | Fr.0.27864 | Fr.69.66 |
| 500 | Fr.0.25366 | Fr.126.83 |
| 1,000 | Fr.0.23246 | Fr.232.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.21444 | Fr.428.88 |
| 4,000 | Fr.0.19913 | Fr.796.52 |
| 6,000 | Fr.0.19127 | Fr.1,147.62 |
| 10,000 | Fr.0.18238 | Fr.1,823.80 |
| 14,000 | Fr.0.17708 | Fr.2,479.12 |
| 20,000 | Fr.0.17190 | Fr.3,438.00 |
| 24,000 | Fr.0.16942 | Fr.4,066.08 |
| 48,000 | Fr.0.16436 | Fr.7,889.28 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

