RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PM2HR043FTE

DigiKey Part Number
1712-RLC73PM2HR043FTETR-ND - Tape & Reel (TR)
1712-RLC73PM2HR043FTECT-ND - Cut Tape (CT)
1712-RLC73PM2HR043FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PM2HR043FTE
Description
RLC73PM 2H R043 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,935
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.32900Fr.3.29
25Fr.0.28000Fr.7.00
50Fr.0.24920Fr.12.46
100Fr.0.22290Fr.22.29
250Fr.0.19408Fr.48.52
500Fr.0.17608Fr.88.04
1,000Fr.0.16076Fr.160.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.13669Fr.546.76
8,000Fr.0.12729Fr.1,018.32
12,000Fr.0.12247Fr.1,469.64
20,000Fr.0.11701Fr.2,340.20
28,000Fr.0.11376Fr.3,185.28
40,000Fr.0.11058Fr.4,423.20
48,000Fr.0.10906Fr.5,234.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131