RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV2BR02FTD

DigiKey Part Number
1712-RLC73PV2BR02FTDTR-ND - Tape & Reel (TR)
1712-RLC73PV2BR02FTDCT-ND - Cut Tape (CT)
1712-RLC73PV2BR02FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV2BR02FTD
Description
RLC73PV 2B R02 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.22800Fr.2.28
25Fr.0.19320Fr.4.83
50Fr.0.17160Fr.8.58
100Fr.0.15300Fr.15.30
250Fr.0.13268Fr.33.17
500Fr.0.11988Fr.59.94
1,000Fr.0.10904Fr.109.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08972Fr.448.60
10,000Fr.0.08340Fr.834.00
15,000Fr.0.08016Fr.1,202.40
25,000Fr.0.07649Fr.1,912.25
35,000Fr.0.07430Fr.2,600.50
50,000Fr.0.07216Fr.3,608.00
60,000Fr.0.07114Fr.4,268.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835