
RLC73PV2BR02FTD | |
|---|---|
DigiKey Part Number  | 1712-RLC73PV2BR02FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2BR02FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2BR02FTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73PV2BR02FTD  | 
Description  | RLC73PV 2B R02 1% 5K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±600ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.061" W (3.10mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 | 
| 10 | Fr.0.22800 | Fr.2.28 | 
| 25 | Fr.0.19320 | Fr.4.83 | 
| 50 | Fr.0.17160 | Fr.8.58 | 
| 100 | Fr.0.15300 | Fr.15.30 | 
| 250 | Fr.0.13268 | Fr.33.17 | 
| 500 | Fr.0.11988 | Fr.59.94 | 
| 1,000 | Fr.0.10904 | Fr.109.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.08972 | Fr.448.60 | 
| 10,000 | Fr.0.08340 | Fr.834.00 | 
| 15,000 | Fr.0.08016 | Fr.1,202.40 | 
| 25,000 | Fr.0.07649 | Fr.1,912.25 | 
| 35,000 | Fr.0.07430 | Fr.2,600.50 | 
| 50,000 | Fr.0.07216 | Fr.3,608.00 | 
| 60,000 | Fr.0.07114 | Fr.4,268.40 | 
| Unit Price without VAT: | Fr.0.35000 | 
|---|---|
| Unit Price with VAT: | Fr.0.37835 | 

