
RLC73PV2HR011FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PV2HR011FTETR-ND - Tape & Reel (TR) 1712-RLC73PV2HR011FTECT-ND - Cut Tape (CT) 1712-RLC73PV2HR011FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2HR011FTE |
Description | RLC73PV 2H R011 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.54000 | Fr.0.54 |
10 | Fr.0.35000 | Fr.3.50 |
25 | Fr.0.29840 | Fr.7.46 |
50 | Fr.0.26580 | Fr.13.29 |
100 | Fr.0.23780 | Fr.23.78 |
250 | Fr.0.20728 | Fr.51.82 |
500 | Fr.0.18818 | Fr.94.09 |
1,000 | Fr.0.17193 | Fr.171.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.14638 | Fr.585.52 |
8,000 | Fr.0.13641 | Fr.1,091.28 |
12,000 | Fr.0.13129 | Fr.1,575.48 |
20,000 | Fr.0.12550 | Fr.2,510.00 |
28,000 | Fr.0.12205 | Fr.3,417.40 |
40,000 | Fr.0.11868 | Fr.4,747.20 |
48,000 | Fr.0.11706 | Fr.5,618.88 |
Unit Price without VAT: | Fr.0.54000 |
---|---|
Unit Price with VAT: | Fr.0.58374 |