
RLC73PW2AR34FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR34FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR34FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR34FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR34FTD |
Description | RLC73PW 2A R34 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 340 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 25 | Fr.0.11160 | Fr.2.79 |
| 50 | Fr.0.09860 | Fr.4.93 |
| 100 | Fr.0.08740 | Fr.8.74 |
| 250 | Fr.0.07532 | Fr.18.83 |
| 500 | Fr.0.06770 | Fr.33.85 |
| 1,000 | Fr.0.06122 | Fr.61.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04969 | Fr.248.45 |
| 10,000 | Fr.0.04592 | Fr.459.20 |
| 15,000 | Fr.0.04398 | Fr.659.70 |
| 25,000 | Fr.0.04179 | Fr.1,044.75 |
| 35,000 | Fr.0.04048 | Fr.1,416.80 |
| 50,000 | Fr.0.03921 | Fr.1,960.50 |
| 60,000 | Fr.0.03860 | Fr.2,316.00 |
| 120,000 | Fr.0.03650 | Fr.4,380.00 |
| 125,000 | Fr.0.03638 | Fr.4,547.50 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

