RLC73K2AR845FTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW2AR34FTD

DigiKey Part Number
1712-RLC73PW2AR34FTDTR-ND - Tape & Reel (TR)
1712-RLC73PW2AR34FTDCT-ND - Cut Tape (CT)
1712-RLC73PW2AR34FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW2AR34FTD
Description
RLC73PW 2A R34 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
340 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,625
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.13200Fr.1.32
25Fr.0.11160Fr.2.79
50Fr.0.09860Fr.4.93
100Fr.0.08740Fr.8.74
250Fr.0.07532Fr.18.83
500Fr.0.06770Fr.33.85
1,000Fr.0.06122Fr.61.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04969Fr.248.45
10,000Fr.0.04592Fr.459.20
15,000Fr.0.04398Fr.659.70
25,000Fr.0.04179Fr.1,044.75
35,000Fr.0.04048Fr.1,416.80
50,000Fr.0.03921Fr.1,960.50
60,000Fr.0.03860Fr.2,316.00
120,000Fr.0.03650Fr.4,380.00
125,000Fr.0.03638Fr.4,547.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701