
RLC73PW2BR11FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2BR11FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2BR11FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2BR11FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2BR11FTD |
Description | RLC73PW 2B R11 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13800 | Fr.1.38 |
| 25 | Fr.0.11640 | Fr.2.91 |
| 50 | Fr.0.10320 | Fr.5.16 |
| 100 | Fr.0.09160 | Fr.9.16 |
| 250 | Fr.0.07892 | Fr.19.73 |
| 500 | Fr.0.07102 | Fr.35.51 |
| 1,000 | Fr.0.06427 | Fr.64.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05225 | Fr.261.25 |
| 10,000 | Fr.0.04832 | Fr.483.20 |
| 15,000 | Fr.0.04630 | Fr.694.50 |
| 25,000 | Fr.0.04402 | Fr.1,100.50 |
| 35,000 | Fr.0.04266 | Fr.1,493.10 |
| 50,000 | Fr.0.04133 | Fr.2,066.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

