137 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW2BR137FTD

DigiKey Part Number
1712-RLC73PW2BR137FTDTR-ND - Tape & Reel (TR)
1712-RLC73PW2BR137FTDCT-ND - Cut Tape (CT)
1712-RLC73PW2BR137FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW2BR137FTD
Description
RLC73PW 2B R137 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
137 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13800Fr.1.38
25Fr.0.11640Fr.2.91
50Fr.0.10320Fr.5.16
100Fr.0.09160Fr.9.16
250Fr.0.07892Fr.19.73
500Fr.0.07102Fr.35.51
1,000Fr.0.06427Fr.64.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05225Fr.261.25
10,000Fr.0.04832Fr.483.20
15,000Fr.0.04630Fr.694.50
25,000Fr.0.04402Fr.1,100.50
35,000Fr.0.04266Fr.1,493.10
50,000Fr.0.04133Fr.2,066.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782