
RLC73PW2ER062FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2ER062FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER062FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER062FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER062FTD |
Description | RLC73PW 2E R062 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.27100 | Fr.2.71 |
| 25 | Fr.0.23080 | Fr.5.77 |
| 50 | Fr.0.20500 | Fr.10.25 |
| 100 | Fr.0.18300 | Fr.18.30 |
| 250 | Fr.0.15896 | Fr.39.74 |
| 500 | Fr.0.14394 | Fr.71.97 |
| 1,000 | Fr.0.13114 | Fr.131.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10838 | Fr.541.90 |
| 10,000 | Fr.0.10093 | Fr.1,009.30 |
| 15,000 | Fr.0.09711 | Fr.1,456.65 |
| 25,000 | Fr.0.09279 | Fr.2,319.75 |
| 35,000 | Fr.0.09021 | Fr.3,157.35 |
| 50,000 | Fr.0.08770 | Fr.4,385.00 |
| 60,000 | Fr.0.08649 | Fr.5,189.40 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

