
RLC73PW2ER11FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2ER11FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER11FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER11FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER11FTD |
Description | RLC73PW 2E R11 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08409 | Fr.420.45 |
| Unit Price without VAT: | Fr.0.08409 |
|---|---|
| Unit Price with VAT: | Fr.0.09090 |

