
RLC73PW2HR056FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2HR056FTETR-ND - Tape & Reel (TR) 1712-RLC73PW2HR056FTECT-ND - Cut Tape (CT) 1712-RLC73PW2HR056FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2HR056FTE |
Description | RLC73PW 2H R056 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.34200 | Fr.3.42 |
| 25 | Fr.0.29040 | Fr.7.26 |
| 50 | Fr.0.25880 | Fr.12.94 |
| 100 | Fr.0.23160 | Fr.23.16 |
| 250 | Fr.0.20180 | Fr.50.45 |
| 500 | Fr.0.18312 | Fr.91.56 |
| 1,000 | Fr.0.16726 | Fr.167.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14233 | Fr.569.32 |
| 8,000 | Fr.0.13260 | Fr.1,060.80 |
| 12,000 | Fr.0.12760 | Fr.1,531.20 |
| 20,000 | Fr.0.12195 | Fr.2,439.00 |
| 28,000 | Fr.0.11858 | Fr.3,320.24 |
| 40,000 | Fr.0.11529 | Fr.4,611.60 |
| 48,000 | Fr.0.11371 | Fr.5,458.08 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

