RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW2HR062FTE

DigiKey Part Number
1712-RLC73PW2HR062FTETR-ND - Tape & Reel (TR)
1712-RLC73PW2HR062FTECT-ND - Cut Tape (CT)
1712-RLC73PW2HR062FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW2HR062FTE
Description
RLC73PW 2H R062 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,765
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.53000Fr.0.53
10Fr.0.34200Fr.3.42
25Fr.0.29040Fr.7.26
50Fr.0.25880Fr.12.94
100Fr.0.23160Fr.23.16
250Fr.0.20180Fr.50.45
500Fr.0.18312Fr.91.56
1,000Fr.0.16726Fr.167.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14233Fr.569.32
8,000Fr.0.13260Fr.1,060.80
12,000Fr.0.12760Fr.1,531.20
20,000Fr.0.12195Fr.2,439.00
28,000Fr.0.11858Fr.3,320.24
40,000Fr.0.11529Fr.4,611.60
48,000Fr.0.11371Fr.5,458.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53000
Unit Price with VAT:Fr.0.57293