
RLC73PW3AR051FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PW3AR051FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PW3AR051FTDGCT-ND - Cut Tape (CT) 1712-RLC73PW3AR051FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW3AR051FTDG |
Description | RLC73PW 3A R051 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.40300 | Fr.4.03 |
| 25 | Fr.0.34320 | Fr.8.58 |
| 50 | Fr.0.30600 | Fr.15.30 |
| 100 | Fr.0.27440 | Fr.27.44 |
| 250 | Fr.0.23960 | Fr.59.90 |
| 500 | Fr.0.21780 | Fr.108.90 |
| 1,000 | Fr.0.19929 | Fr.199.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.18355 | Fr.367.10 |
| 4,000 | Fr.0.17019 | Fr.680.76 |
| 6,000 | Fr.0.16332 | Fr.979.92 |
| 10,000 | Fr.0.15555 | Fr.1,555.50 |
| 14,000 | Fr.0.15092 | Fr.2,112.88 |
| 20,000 | Fr.0.14640 | Fr.2,928.00 |
| 24,000 | Fr.0.14424 | Fr.3,461.76 |
| 48,000 | Fr.0.13812 | Fr.6,629.76 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

