
RLC73V2AR027FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2AR027FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2AR027FTDCT-ND - Cut Tape (CT) 1712-RLC73V2AR027FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2AR027FTD |
Description | RLC73V 2A R027 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12200 | Fr.1.22 |
| 25 | Fr.0.10200 | Fr.2.55 |
| 50 | Fr.0.09020 | Fr.4.51 |
| 100 | Fr.0.08010 | Fr.8.01 |
| 250 | Fr.0.06888 | Fr.17.22 |
| 500 | Fr.0.06184 | Fr.30.92 |
| 1,000 | Fr.0.05588 | Fr.55.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04526 | Fr.226.30 |
| 10,000 | Fr.0.04178 | Fr.417.80 |
| 15,000 | Fr.0.04000 | Fr.600.00 |
| 25,000 | Fr.0.03798 | Fr.949.50 |
| 35,000 | Fr.0.03677 | Fr.1,286.95 |
| 50,000 | Fr.0.03560 | Fr.1,780.00 |
| 60,000 | Fr.0.03503 | Fr.2,101.80 |
| 120,000 | Fr.0.03310 | Fr.3,972.00 |
| 125,000 | Fr.0.03299 | Fr.4,123.75 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

