
RLC73V2BR012FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2BR012FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2BR012FTDCT-ND - Cut Tape (CT) 1712-RLC73V2BR012FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2BR012FTD |
Description | RLC73V 2B R012 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.22800 | Fr.2.28 |
| 25 | Fr.0.19320 | Fr.4.83 |
| 50 | Fr.0.17160 | Fr.8.58 |
| 100 | Fr.0.15300 | Fr.15.30 |
| 250 | Fr.0.13268 | Fr.33.17 |
| 500 | Fr.0.11988 | Fr.59.94 |
| 1,000 | Fr.0.10904 | Fr.109.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08972 | Fr.448.60 |
| 10,000 | Fr.0.08340 | Fr.834.00 |
| 15,000 | Fr.0.08016 | Fr.1,202.40 |
| 25,000 | Fr.0.07649 | Fr.1,912.25 |
| 35,000 | Fr.0.07430 | Fr.2,600.50 |
| 50,000 | Fr.0.07216 | Fr.3,608.00 |
| 60,000 | Fr.0.07114 | Fr.4,268.40 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

