
RLC73V3AR01FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73V3AR01FTDGTR-ND - Tape & Reel (TR) 1712-RLC73V3AR01FTDGCT-ND - Cut Tape (CT) 1712-RLC73V3AR01FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V3AR01FTDG |
Description | RLC73V 3A R01 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.34300 | Fr.3.43 |
| 25 | Fr.0.29200 | Fr.7.30 |
| 50 | Fr.0.25980 | Fr.12.99 |
| 100 | Fr.0.23260 | Fr.23.26 |
| 250 | Fr.0.20264 | Fr.50.66 |
| 500 | Fr.0.18390 | Fr.91.95 |
| 1,000 | Fr.0.16798 | Fr.167.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14295 | Fr.571.80 |
| 8,000 | Fr.0.13318 | Fr.1,065.44 |
| 12,000 | Fr.0.12817 | Fr.1,538.04 |
| 20,000 | Fr.0.12249 | Fr.2,449.80 |
| 28,000 | Fr.0.11911 | Fr.3,335.08 |
| 40,000 | Fr.0.11581 | Fr.4,632.40 |
| 48,000 | Fr.0.11423 | Fr.5,483.04 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

