
RLP73K2BR11JTD | |
---|---|
DigiKey Part Number | A109843TR-ND - Tape & Reel (TR) A109843CT-ND - Cut Tape (CT) A109843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR11JTD |
Description | RES 0.11 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR11JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.17800 | Fr.1.78 |
25 | Fr.0.15080 | Fr.3.77 |
50 | Fr.0.13340 | Fr.6.67 |
100 | Fr.0.11870 | Fr.11.87 |
250 | Fr.0.10260 | Fr.25.65 |
500 | Fr.0.09248 | Fr.46.24 |
1,000 | Fr.0.08390 | Fr.83.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.06860 | Fr.343.00 |
10,000 | Fr.0.06360 | Fr.636.00 |
15,000 | Fr.0.06103 | Fr.915.45 |
25,000 | Fr.0.05812 | Fr.1,453.00 |
35,000 | Fr.0.05639 | Fr.1,973.65 |
50,000 | Fr.0.05470 | Fr.2,735.00 |
60,000 | Fr.0.05389 | Fr.3,233.40 |
120,000 | Fr.0.05157 | Fr.6,188.40 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |