150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR15FTDF

DigiKey Part Number
A109649TR-ND - Tape & Reel (TR)
A109649CT-ND - Cut Tape (CT)
A109649DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR15FTDF
Description
RES 0.15 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR15FTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,064
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.28500Fr.2.85
25Fr.0.24200Fr.6.05
50Fr.0.21520Fr.10.76
100Fr.0.19230Fr.19.23
250Fr.0.16716Fr.41.79
500Fr.0.15148Fr.75.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.13813Fr.138.13
2,000Fr.0.12679Fr.253.58
3,000Fr.0.12096Fr.362.88
5,000Fr.0.11437Fr.571.85
7,000Fr.0.11044Fr.773.08
10,000Fr.0.10660Fr.1,066.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564