
RLP73K2BR82FTDF | |
|---|---|
DigiKey Part Number | A109667TR-ND - Tape & Reel (TR) A109667CT-ND - Cut Tape (CT) A109667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR82FTDF |
Description | RES 0.82 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR82FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.21200 | Fr.2.12 |
| 25 | Fr.0.17920 | Fr.4.48 |
| 50 | Fr.0.15900 | Fr.7.95 |
| 100 | Fr.0.14170 | Fr.14.17 |
| 250 | Fr.0.12272 | Fr.30.68 |
| 500 | Fr.0.11084 | Fr.55.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10073 | Fr.100.73 |
| 2,000 | Fr.0.09214 | Fr.184.28 |
| 3,000 | Fr.0.08772 | Fr.263.16 |
| 5,000 | Fr.0.08272 | Fr.413.60 |
| 7,000 | Fr.0.07975 | Fr.558.25 |
| 10,000 | Fr.0.07684 | Fr.768.40 |
| 12,000 | Fr.0.07544 | Fr.905.28 |
| 24,000 | Fr.0.07065 | Fr.1,695.60 |
| 25,000 | Fr.0.07039 | Fr.1,759.75 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

