1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR82JTD

DigiKey Part Number
A109864TR-ND - Tape & Reel (TR)
A109864CT-ND - Cut Tape (CT)
A109864DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR82JTD
Description
RES 0.82 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR82JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,408
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.11800Fr.1.18
25Fr.0.09960Fr.2.49
50Fr.0.08780Fr.4.39
100Fr.0.07790Fr.7.79
250Fr.0.06700Fr.16.75
500Fr.0.06016Fr.30.08
1,000Fr.0.05434Fr.54.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04399Fr.219.95
10,000Fr.0.04060Fr.406.00
15,000Fr.0.03886Fr.582.90
25,000Fr.0.03689Fr.922.25
35,000Fr.0.03571Fr.1,249.85
50,000Fr.0.03457Fr.1,728.50
60,000Fr.0.03402Fr.2,041.20
120,000Fr.0.03213Fr.3,855.60
125,000Fr.0.03203Fr.4,003.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458