
RLP73K2BR91JTD | |
|---|---|
DigiKey Part Number | A109865TR-ND - Tape & Reel (TR) A109865CT-ND - Cut Tape (CT) A109865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR91JTD |
Description | RES 0.91 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR91JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11500 | Fr.1.15 |
| 25 | Fr.0.09680 | Fr.2.42 |
| 50 | Fr.0.08560 | Fr.4.28 |
| 100 | Fr.0.07590 | Fr.7.59 |
| 250 | Fr.0.06524 | Fr.16.31 |
| 500 | Fr.0.05858 | Fr.29.29 |
| 1,000 | Fr.0.05292 | Fr.52.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04283 | Fr.214.15 |
| 10,000 | Fr.0.03953 | Fr.395.30 |
| 15,000 | Fr.0.03784 | Fr.567.60 |
| 25,000 | Fr.0.03592 | Fr.898.00 |
| 35,000 | Fr.0.03478 | Fr.1,217.30 |
| 50,000 | Fr.0.03366 | Fr.1,683.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

