
RLP73K3AR11JTE | |
---|---|
DigiKey Part Number | A109892TR-ND - Tape & Reel (TR) A109892CT-ND - Cut Tape (CT) A109892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR11JTE |
Description | RES 0.11 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR11JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.69000 | Fr.0.69 |
10 | Fr.0.44500 | Fr.4.45 |
25 | Fr.0.37960 | Fr.9.49 |
50 | Fr.0.33880 | Fr.16.94 |
100 | Fr.0.30380 | Fr.30.38 |
250 | Fr.0.26568 | Fr.66.42 |
500 | Fr.0.24176 | Fr.120.88 |
1,000 | Fr.0.22144 | Fr.221.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.20417 | Fr.408.34 |
4,000 | Fr.0.18951 | Fr.758.04 |
6,000 | Fr.0.18197 | Fr.1,091.82 |
10,000 | Fr.0.17345 | Fr.1,734.50 |
14,000 | Fr.0.16837 | Fr.2,357.18 |
20,000 | Fr.0.16341 | Fr.3,268.20 |
24,000 | Fr.0.16103 | Fr.3,864.72 |
48,000 | Fr.0.15559 | Fr.7,468.32 |
Unit Price without VAT: | Fr.0.69000 |
---|---|
Unit Price with VAT: | Fr.0.74589 |