
RLP73M3AR024FTDF | |
|---|---|
DigiKey Part Number | A109679TR-ND - Tape & Reel (TR) A109679CT-ND - Cut Tape (CT) A109679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M3AR024FTDF |
Description | RES 0.024 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M3AR024FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.64300 | Fr.6.43 |
| 25 | Fr.0.55080 | Fr.13.77 |
| 50 | Fr.0.49300 | Fr.24.65 |
| 100 | Fr.0.44400 | Fr.44.40 |
| 250 | Fr.0.39016 | Fr.97.54 |
| 500 | Fr.0.35652 | Fr.178.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.32790 | Fr.327.90 |
| 2,000 | Fr.0.30360 | Fr.607.20 |
| 3,000 | Fr.0.29111 | Fr.873.33 |
| 5,000 | Fr.0.27698 | Fr.1,384.90 |
| 7,000 | Fr.0.26856 | Fr.1,879.92 |
| 10,000 | Fr.0.26034 | Fr.2,603.40 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

