


RLP73N1ER10JTD | |
|---|---|
DigiKey Part Number  | A109726TR-ND - Tape & Reel (TR) A109726CT-ND - Cut Tape (CT) A109726DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLP73N1ER10JTD  | 
Description  | RES 0.1 OHM 5% 1/8W 0402  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RLP73N1ER10JTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±300ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.017" (0.43mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 | 
| 10 | Fr.0.12200 | Fr.1.22 | 
| 25 | Fr.0.10320 | Fr.2.58 | 
| 50 | Fr.0.09140 | Fr.4.57 | 
| 100 | Fr.0.08110 | Fr.8.11 | 
| 250 | Fr.0.06976 | Fr.17.44 | 
| 500 | Fr.0.06266 | Fr.31.33 | 
| 1,000 | Fr.0.05663 | Fr.56.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03900 | Fr.195.00 | 
| 10,000 | Fr.0.03601 | Fr.360.10 | 
| 15,000 | Fr.0.03447 | Fr.517.05 | 
| 25,000 | Fr.0.03282 | Fr.820.50 | 
| Unit Price without VAT: | Fr.0.19000 | 
|---|---|
| Unit Price with VAT: | Fr.0.20539 | 

