
RLP73N2AR12FTDF | |
|---|---|
DigiKey Part Number | A109598TR-ND - Tape & Reel (TR) A109598CT-ND - Cut Tape (CT) A109598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR12FTDF |
Description | RES 0.12 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR12FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.23400 | Fr.2.34 |
| 25 | Fr.0.19840 | Fr.4.96 |
| 50 | Fr.0.17600 | Fr.8.80 |
| 100 | Fr.0.15710 | Fr.15.71 |
| 250 | Fr.0.13628 | Fr.34.07 |
| 500 | Fr.0.12322 | Fr.61.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11213 | Fr.112.13 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

