120 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N2AR12FTDF

DigiKey Part Number
A109598TR-ND - Tape & Reel (TR)
A109598CT-ND - Cut Tape (CT)
A109598DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N2AR12FTDF
Description
RES 0.12 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N2AR12FTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.23400Fr.2.34
25Fr.0.19840Fr.4.96
50Fr.0.17600Fr.8.80
100Fr.0.15710Fr.15.71
250Fr.0.13628Fr.34.07
500Fr.0.12322Fr.61.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.11213Fr.112.13
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997