
RLP73N3AR068FTDF | |
|---|---|
DigiKey Part Number | A109690TR-ND - Tape & Reel (TR) A109690CT-ND - Cut Tape (CT) A109690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR068FTDF |
Description | RES 0.068 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR068FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 |
| 10 | Fr.0.88300 | Fr.8.83 |
| 25 | Fr.0.75880 | Fr.18.97 |
| 50 | Fr.0.68140 | Fr.34.07 |
| 100 | Fr.0.61550 | Fr.61.55 |
| 250 | Fr.0.54332 | Fr.135.83 |
| 500 | Fr.0.49812 | Fr.249.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.45974 | Fr.459.74 |
| Unit Price without VAT: | Fr.1.34000 |
|---|---|
| Unit Price with VAT: | Fr.1.44854 |

