
RLP73V2BR020FTDF | |
|---|---|
DigiKey Part Number | A109628TR-ND - Tape & Reel (TR) A109628CT-ND - Cut Tape (CT) A109628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR020FTDF |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR020FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.42200 | Fr.4.22 |
| 25 | Fr.0.36040 | Fr.9.01 |
| 50 | Fr.0.32140 | Fr.16.07 |
| 100 | Fr.0.28820 | Fr.28.82 |
| 250 | Fr.0.25180 | Fr.62.95 |
| 500 | Fr.0.22902 | Fr.114.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20966 | Fr.209.66 |
| 2,000 | Fr.0.19320 | Fr.386.40 |
| 3,000 | Fr.0.18475 | Fr.554.25 |
| 5,000 | Fr.0.17518 | Fr.875.90 |
| 7,000 | Fr.0.16949 | Fr.1,186.43 |
| 10,000 | Fr.0.16392 | Fr.1,639.20 |
| 12,000 | Fr.0.16125 | Fr.1,935.00 |
| 24,000 | Fr.0.15209 | Fr.3,650.16 |
| 25,000 | Fr.0.15159 | Fr.3,789.75 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

