
RN73C1E499RBTD | |
|---|---|
DigiKey Part Number | A121702TR-ND - Tape & Reel (TR) A121702CT-ND - Cut Tape (CT) A121702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E499RBTD |
Description | RES SMD 499 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E499RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.37000 | Fr.3.70 |
| 25 | Fr.0.34320 | Fr.8.58 |
| 50 | Fr.0.32440 | Fr.16.22 |
| 100 | Fr.0.30690 | Fr.30.69 |
| 250 | Fr.0.28600 | Fr.71.50 |
| 500 | Fr.0.27182 | Fr.135.91 |
| 1,000 | Fr.0.25909 | Fr.259.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.22111 | Fr.1,105.55 |
| 10,000 | Fr.0.21295 | Fr.2,129.50 |
| 15,000 | Fr.0.20865 | Fr.3,129.75 |
| 25,000 | Fr.0.20369 | Fr.5,092.25 |
| 35,000 | Fr.0.20068 | Fr.7,023.80 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

