
RN73C1E54K9BTD | |
|---|---|
DigiKey Part Number | A124655TR-ND - Tape & Reel (TR) A124655CT-ND - Cut Tape (CT) A124655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E54K9BTD |
Description | RES SMD 54.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E54K9BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.33600 | Fr.3.36 |
| 25 | Fr.0.31160 | Fr.7.79 |
| 50 | Fr.0.29460 | Fr.14.73 |
| 100 | Fr.0.27860 | Fr.27.86 |
| 250 | Fr.0.25960 | Fr.64.90 |
| 500 | Fr.0.24666 | Fr.123.33 |
| 1,000 | Fr.0.23503 | Fr.235.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.20739 | Fr.1,036.95 |
| 10,000 | Fr.0.19953 | Fr.1,995.30 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

