
| RN73C1E5K76BTD | |
|---|---|
| DigiKey Part Number | A121709TR-ND - Tape & Reel (TR) A121709CT-ND - Cut Tape (CT) A121709DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73C1E5K76BTD | 
| Description | RES SMD 5.76KOHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73C1E5K76BTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 | 
| 10 | Fr.0.32800 | Fr.3.28 | 
| 25 | Fr.0.30440 | Fr.7.61 | 
| 50 | Fr.0.28760 | Fr.14.38 | 
| 100 | Fr.0.27210 | Fr.27.21 | 
| 250 | Fr.0.25344 | Fr.63.36 | 
| 500 | Fr.0.24080 | Fr.120.40 | 
| 1,000 | Fr.0.22943 | Fr.229.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.22111 | Fr.1,105.55 | 
| 10,000 | Fr.0.21295 | Fr.2,129.50 | 
| 15,000 | Fr.0.20865 | Fr.3,129.75 | 
| 25,000 | Fr.0.20369 | Fr.5,092.25 | 
| 35,000 | Fr.0.20068 | Fr.7,023.80 | 
| Unit Price without VAT: | Fr.0.39000 | 
|---|---|
| Unit Price with VAT: | Fr.0.42159 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland