
RN73C1J140KBTD | |
|---|---|
DigiKey Part Number | A124703TR-ND - Tape & Reel (TR) A124703CT-ND - Cut Tape (CT) A124703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J140KBTD |
Description | RES SMD 140K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J140KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.29700 | Fr.2.97 |
| 25 | Fr.0.27480 | Fr.6.87 |
| 50 | Fr.0.25960 | Fr.12.98 |
| 100 | Fr.0.24560 | Fr.24.56 |
| 250 | Fr.0.22872 | Fr.57.18 |
| 500 | Fr.0.21724 | Fr.108.62 |
| 1,000 | Fr.0.20692 | Fr.206.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.16345 | Fr.817.25 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

