
RN73C1J21K5BTDF | |
---|---|
DigiKey Part Number | A123344TR-ND - Tape & Reel (TR) A123344CT-ND - Cut Tape (CT) A123344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J21K5BTDF |
Description | RES SMD 21.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J21K5BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.63000 | Fr.0.63 |
10 | Fr.0.52400 | Fr.5.24 |
25 | Fr.0.48640 | Fr.12.16 |
50 | Fr.0.45960 | Fr.22.98 |
100 | Fr.0.43510 | Fr.43.51 |
250 | Fr.0.40592 | Fr.101.48 |
500 | Fr.0.38624 | Fr.193.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.34053 | Fr.340.53 |
2,000 | Fr.0.27939 | Fr.558.78 |
3,000 | Fr.0.27697 | Fr.830.91 |
5,000 | Fr.0.27441 | Fr.1,372.05 |
7,000 | Fr.0.27320 | Fr.1,912.40 |
10,000 | Fr.0.27201 | Fr.2,720.10 |
Unit Price without VAT: | Fr.0.63000 |
---|---|
Unit Price with VAT: | Fr.0.68103 |