
RN73C1J2K32BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J2K32BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J2K32BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J2K32BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J2K32BTDF |
Description | RES SMD 2.32KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J2K32BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.45400 | Fr.4.54 |
| 25 | Fr.0.42080 | Fr.10.52 |
| 50 | Fr.0.39760 | Fr.19.88 |
| 100 | Fr.0.37620 | Fr.37.62 |
| 250 | Fr.0.35080 | Fr.87.70 |
| 500 | Fr.0.33364 | Fr.166.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.34053 | Fr.340.53 |
| 2,000 | Fr.0.30934 | Fr.618.68 |
| 3,000 | Fr.0.29854 | Fr.895.62 |
| 5,000 | Fr.0.29672 | Fr.1,483.60 |
| 12,000 | Fr.0.29529 | Fr.3,543.48 |
| 24,000 | Fr.0.28598 | Fr.6,863.52 |
| 25,000 | Fr.0.28547 | Fr.7,136.75 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

