Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RN73C1J2K61BTG | |
|---|---|
DigiKey Part Number | RN73C1J2K61BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J2K61BTG |
Description | RES SMD 2.61KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J2K61BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.58752 | Fr.146.88 |
| Unit Price without VAT: | Fr.0.58752 |
|---|---|
| Unit Price with VAT: | Fr.0.63511 |


