46.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J46K4BTDF

DigiKey Part Number
1712-RN73C1J46K4BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J46K4BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J46K4BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J46K4BTDF
Description
RES SMD 46.4KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J46K4BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.69000Fr.0.69
10Fr.0.57200Fr.5.72
25Fr.0.53040Fr.13.26
50Fr.0.50140Fr.25.07
100Fr.0.47460Fr.47.46
250Fr.0.44280Fr.110.70
500Fr.0.42144Fr.210.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.40229Fr.402.29
2,000Fr.0.38525Fr.770.50
3,000Fr.0.37618Fr.1,128.54
5,000Fr.0.36568Fr.1,828.40
7,000Fr.0.35929Fr.2,515.03
10,000Fr.0.35295Fr.3,529.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.69000
Unit Price with VAT:Fr.0.74589