Upgrade
Upgrade
Upgrade

RN73C2A102RBTD | |
|---|---|
DigiKey Part Number | RN73C2A102RBTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2A102RBTD |
Description | RES SMD 102 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A102RBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-1020-B-T5 | Susumu | 0 | RG2012N-1020-B-T5-ND | Fr.0.17837 | Upgrade |
| RG2012N-1020-W-T1 | Susumu | 0 | RG2012N-1020-W-T1-ND | Fr.0.23322 | Upgrade |
| RG2012N-1020-W-T5 | Susumu | 0 | RG2012N-1020-W-T5-ND | Fr.0.22211 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.19839 | Fr.991.95 |
| Unit Price without VAT: | Fr.0.19839 |
|---|---|
| Unit Price with VAT: | Fr.0.21446 |


