
RN73C2A137RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A137RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A137RBTDFCT-ND - Cut Tape (CT) 1712-RN73C2A137RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A137RBTDF |
Description | RES SMD 137 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A137RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.45900 | Fr.4.59 |
| 25 | Fr.0.42600 | Fr.10.65 |
| 50 | Fr.0.40280 | Fr.20.14 |
| 100 | Fr.0.38100 | Fr.38.10 |
| 250 | Fr.0.35532 | Fr.88.83 |
| 500 | Fr.0.33796 | Fr.168.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.34053 | Fr.340.53 |
| 2,000 | Fr.0.32584 | Fr.651.68 |
| 3,000 | Fr.0.31803 | Fr.954.09 |
| 5,000 | Fr.0.30896 | Fr.1,544.80 |
| 7,000 | Fr.0.30344 | Fr.2,124.08 |
| 10,000 | Fr.0.29795 | Fr.2,979.50 |
| 12,000 | Fr.0.29529 | Fr.3,543.48 |
| 24,000 | Fr.0.28598 | Fr.6,863.52 |
| 25,000 | Fr.0.28547 | Fr.7,136.75 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

