0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A154KBTDF

DigiKey Part Number
A103317TR-ND - Tape & Reel (TR)
A103317CT-ND - Cut Tape (CT)
A103317DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A154KBTDF
Description
RES SMD 154K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A154KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.47800Fr.4.78
25Fr.0.44280Fr.11.07
50Fr.0.41860Fr.20.93
100Fr.0.39360Fr.39.36
250Fr.0.36948Fr.92.37
500Fr.0.35148Fr.175.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.34053Fr.340.53
2,000Fr.0.32584Fr.651.68
3,000Fr.0.31803Fr.954.09
5,000Fr.0.30896Fr.1,544.80
7,000Fr.0.30344Fr.2,124.08
10,000Fr.0.29587Fr.2,958.70
12,000Fr.0.29506Fr.3,540.72
24,000Fr.0.28598Fr.6,863.52
25,000Fr.0.28547Fr.7,136.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698