
RN73C2A162KBTDF | |
---|---|
DigiKey Part Number | A103324TR-ND - Tape & Reel (TR) A103324CT-ND - Cut Tape (CT) A103324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A162KBTDF |
Description | RES SMD 162K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A162KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.55000 | Fr.0.55 |
10 | Fr.0.45600 | Fr.4.56 |
25 | Fr.0.42280 | Fr.10.57 |
50 | Fr.0.39940 | Fr.19.97 |
100 | Fr.0.37800 | Fr.37.80 |
250 | Fr.0.35244 | Fr.88.11 |
500 | Fr.0.33522 | Fr.167.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.32434 | Fr.324.34 |
2,000 | Fr.0.29187 | Fr.583.74 |
3,000 | Fr.0.28983 | Fr.869.49 |
24,000 | Fr.0.28598 | Fr.6,863.52 |
25,000 | Fr.0.28547 | Fr.7,136.75 |
Unit Price without VAT: | Fr.0.55000 |
---|---|
Unit Price with VAT: | Fr.0.59455 |