
RN73C2A1K43BTDF | |
|---|---|
DigiKey Part Number | A103351TR-ND - Tape & Reel (TR) A103351CT-ND - Cut Tape (CT) A103351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K43BTDF |
Description | RES SMD 1.43KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K43BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.49000 | Fr.4.90 |
| 25 | Fr.0.45440 | Fr.11.36 |
| 50 | Fr.0.42940 | Fr.21.47 |
| 100 | Fr.0.40570 | Fr.40.57 |
| 250 | Fr.0.37904 | Fr.94.76 |
| 500 | Fr.0.36060 | Fr.180.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.34274 | Fr.342.74 |
| 2,000 | Fr.0.33263 | Fr.665.26 |
| 3,000 | Fr.0.32673 | Fr.980.19 |
| 5,000 | Fr.0.32067 | Fr.1,603.35 |
| 7,000 | Fr.0.31442 | Fr.2,200.94 |
| 10,000 | Fr.0.30820 | Fr.3,082.00 |
| 12,000 | Fr.0.30368 | Fr.3,644.16 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |

