
RN73C2A1K8BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C2A1K8BTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A1K8BTDFCT-ND - Cut Tape (CT) 1712-RN73C2A1K8BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K8BTDF |
Description | RES SMD 1.8K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K8BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.56000 | Fr.0.56 |
10 | Fr.0.46500 | Fr.4.65 |
25 | Fr.0.43120 | Fr.10.78 |
50 | Fr.0.40740 | Fr.20.37 |
100 | Fr.0.38550 | Fr.38.55 |
250 | Fr.0.35952 | Fr.89.88 |
500 | Fr.0.34196 | Fr.170.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.28499 | Fr.284.99 |
Unit Price without VAT: | Fr.0.56000 |
---|---|
Unit Price with VAT: | Fr.0.60536 |