0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A249KBTDF

DigiKey Part Number
A102093TR-ND - Tape & Reel (TR)
A102093CT-ND - Cut Tape (CT)
A102093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A249KBTDF
Description
RES SMD 249K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A249KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.46100Fr.4.61
25Fr.0.42760Fr.10.69
50Fr.0.40420Fr.20.21
100Fr.0.38250Fr.38.25
250Fr.0.35668Fr.89.17
500Fr.0.33924Fr.169.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.33605Fr.336.05
2,000Fr.0.31101Fr.622.02
3,000Fr.0.29398Fr.881.94
5,000Fr.0.27689Fr.1,384.45
7,000Fr.0.27196Fr.1,903.72
10,000Fr.0.26707Fr.2,670.70
12,000Fr.0.26670Fr.3,200.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455