
RN73C2A28KBTDF | |
|---|---|
DigiKey Part Number | A103389TR-ND - Tape & Reel (TR) A103389CT-ND - Cut Tape (CT) A103389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A28KBTDF |
Description | RES SMD 28K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A28KBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.47200 | Fr.4.72 |
| 25 | Fr.0.43760 | Fr.10.94 |
| 50 | Fr.0.41340 | Fr.20.67 |
| 100 | Fr.0.39140 | Fr.39.14 |
| 250 | Fr.0.36492 | Fr.91.23 |
| 500 | Fr.0.34710 | Fr.173.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.33111 | Fr.331.11 |
| 2,000 | Fr.0.31685 | Fr.633.70 |
| 3,000 | Fr.0.30926 | Fr.927.78 |
| 5,000 | Fr.0.30045 | Fr.1,502.25 |
| 7,000 | Fr.0.29509 | Fr.2,065.63 |
| 10,000 | Fr.0.28977 | Fr.2,897.70 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

