RN73C2A2K32BTD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14841
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.23322
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.22211
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.23533
Datasheet
2.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A2K32BTD

DigiKey Part Number
RN73C2A2K32BTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2A2K32BTD
Description
RES SMD 2.32KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A2K32BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-2321-B-T5Susumu0RG2012N-2321-B-T5-NDFr.0.14841Upgrade
RG2012N-2321-W-T1Susumu0RG2012N-2321-W-T1-NDFr.0.23322Upgrade
RG2012N-2321-W-T5Susumu0RG2012N-2321-W-T5-NDFr.0.22211Upgrade
TNPW08052K32BYEAVishay Dale0TNPW08052K32BYEA-NDFr.0.23533Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.19839Fr.991.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19839
Unit Price with VAT:Fr.0.21446