RN73C2A2K55BTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.14692
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14841
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.23322
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.63604
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.83745
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.78445
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.77820
Datasheet
2.55 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A2K55BTG

DigiKey Part Number
RN73C2A2K55BTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A2K55BTG
Description
RES SMD 2.55KOHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
2.55 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A2K55BTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT2K55Stackpole Electronics Inc0RNCF0805BKT2K55-NDFr.0.14692Direct
RG2012N-2551-B-T5Susumu0RG2012N-2551-B-T5-NDFr.0.14841Upgrade
RG2012N-2551-W-T1Susumu0RG2012N-2551-W-T1-NDFr.0.23322Upgrade
RG2012V-2551-B-T5Susumu0RG2012V-2551-B-T5-NDFr.0.63604Upgrade
RG2012V-2551-P-T1Susumu0RG2012V-2551-P-T1-NDFr.0.83745Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types