0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A41R2BTDF

DigiKey Part Number
1712-RN73C2A41R2BTDFTR-ND - Tape & Reel (TR)
1712-RN73C2A41R2BTDFCT-ND - Cut Tape (CT)
1712-RN73C2A41R2BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A41R2BTDF
Description
RES SMD 41.2 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A41R2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.52600Fr.5.26
25Fr.0.48720Fr.12.18
50Fr.0.46060Fr.23.03
100Fr.0.43480Fr.43.48
250Fr.0.40672Fr.101.68
500Fr.0.38702Fr.193.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.30676Fr.306.76
2,000Fr.0.29437Fr.588.74
3,000Fr.0.29108Fr.873.24
5,000Fr.0.28763Fr.1,438.15
24,000Fr.0.28598Fr.6,863.52
25,000Fr.0.28547Fr.7,136.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103