
RN73C2A48K7BTDF | |
|---|---|
DigiKey Part Number | A103453TR-ND - Tape & Reel (TR) A103453CT-ND - Cut Tape (CT) A103453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A48K7BTDF |
Description | RES SMD 48.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A48K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.50900 | Fr.5.09 |
| 25 | Fr.0.47200 | Fr.11.80 |
| 50 | Fr.0.44600 | Fr.22.30 |
| 100 | Fr.0.42220 | Fr.42.22 |
| 250 | Fr.0.39380 | Fr.98.45 |
| 500 | Fr.0.37468 | Fr.187.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.38257 | Fr.382.57 |
| 2,000 | Fr.0.36622 | Fr.732.44 |
| 3,000 | Fr.0.35753 | Fr.1,072.59 |
| 5,000 | Fr.0.34745 | Fr.1,737.25 |
| 7,000 | Fr.0.34132 | Fr.2,389.24 |
| 10,000 | Fr.0.33523 | Fr.3,352.30 |
| 12,000 | Fr.0.33227 | Fr.3,987.24 |
| 24,000 | Fr.0.32194 | Fr.7,726.56 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

